Weidmuller 1706950000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 43mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | VG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1706950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.