General terminal block with 2 positions and 2 circuits, featuring a 5.08mm pitch and straight orientation. Rated for 300V and 15A (23A rating), this cable mountable component utilizes screwless termination with a copper alloy contact material. Operating temperature range is -50°C to 100°C, with a UL94 V-0 flammability rating and lead-free, RoHS-compliant construction.
Weidmuller 1710210000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 25.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1710210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.