5-position, 5.08mm pitch terminal block for cable mounting. Features screwless termination, 300V voltage rating, and 15A current rating. Constructed with copper alloy contacts and an orange housing, this UL94 V-0 rated component operates from -50°C to 100°C. Approvals include CSA and UR, with RoHS compliance and lead-free construction.
Weidmuller 1710240000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 25.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1710240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.