17-position, 1-level terminal block with 5.08mm pitch, designed for straight, cable mount applications. Features screwless termination and a 15A current rating, with a maximum operating voltage of 300V. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 rated plastic. Suitable for wire gauges from 12AWG to 26AWG, operating between -50°C and 100°C. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1710360000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 88.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Poles | 17 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 25.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1710360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.