7-position, 1-level terminal block with 5.08mm pitch, designed for cable mounting. Features straight, free-hanging orientation with crimp termination. Rated for 10A current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with a black housing and copper alloy contacts plated in tin. Meets UL94 V-0 flammability rating and is RoHS compliant.
Weidmuller 1712010000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Crimp |
| Voltage | 300V |
| Width | 24.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1712010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.