
12-position, 1-row, straight terminal block with 5.08mm pitch for cable mounting. Features a 10A current rating and 300V voltage rating, utilizing copper alloy contacts with tin plating. Designed for crimp termination of wire gauges from 14AWG to 26AWG. Constructed with a black, UL94 V-0 flammability rated housing, this lead-free and RoHS compliant component offers a free-hanging mounting option.
Weidmuller 1712210000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLC |
| Termination | Crimp |
| Voltage | 300V |
| Width | 24.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1712210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
