Weidmuller 1712321001 technical specifications.
| Height | 40mm |
| Length | 26mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 10 |
| Series | KLBU |
| Width | 25mm |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1712321001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.