Weidmuller 1712501653 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 200 |
| Color | Silver |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 5.5mm |
| Material | Stainless Steel |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | WSM |
| Size | 5.5mm |
| Width | 9.9mm |
| Wire/Cable Diameter | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1712501653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.