Weidmuller 1712680000 technical specifications.
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RockStar® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1712680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.