Modular terminal block, 2-position feed-through type, featuring screw termination and a single level. Rated for 24A and 600V, with a voltage rating of 8kV. Constructed with orange thermoplastic insulation, offering UL94 V-0 flammability resistance. Designed for DIN rail mounting, this lead-free and RoHS compliant component supports wire gauges from 12AWG to 26AWG. Approvals include CSA, CE, UR, and IEC.
Weidmuller 1712770000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Orange |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1712770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.