Modular terminal block featuring screw termination for 2 positions and 2 circuits. Rated for 24A and 600V, with a voltage rating of 8kV. Constructed with orange thermoplastic insulation, this feed-through block offers a UL94 V-0 flammability rating and is RoHS compliant. Designed for DIN rail mounting, it measures 31mm in height, 33.5mm in length, and 10.2mm in width, accommodating wire gauges from 12AWG to 26AWG. Approvals include CSA, CE, UR, and IEC.
Weidmuller 1712800000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Orange |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1712800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.