Modular terminal block featuring 2 positions and 2 circuits, designed for feed-through applications. This general terminal block utilizes screw termination and is rated for 24A and 8kV. Constructed with yellow thermoplastic insulation, it boasts a UL94 V-0 flammability rating and mounts via through-hole. Dimensions include a 31mm height, 33.5mm length, and 5.1mm terminal width. Approvals include CSA, CE, cURus, and IEC, with RoHS compliance and lead-free construction.
Weidmuller 1712810000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1712810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.