Weidmuller 1714970000 technical specifications.
| Approvals | CE |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Insulation Material | Thermoplastic |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | Z |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1714970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.