
3-position, 1-row, straight, through-hole mount terminal block with 5mm pitch. Features a 10A current rating, 300V voltage rating, and a maximum operating temperature of 120°C. Tin contact plating and UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 24AWG.
Weidmuller 1715260000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1715260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
