
3-position, 1-level terminal block with 5mm pitch. Features tin-plated copper contacts and a black housing with UL94 V-0 flammability rating. Rated for 300V and 20A, accepting wire gauges from 14AWG to 24AWG. Through-hole mounting with solder termination. Operating temperature range of -50°C to 120°C. Lead-free and RoHS compliant.
Weidmuller 1715300000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1715300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
