2-position, right-angle, through-hole terminal block with 5.08mm pitch. Features a 15A current rating and 300V voltage rating, with a copper alloy contact material plated in tin. Housing is orange, UL94 V-0 flammability rated, and operates between -50°C and 120°C. Suitable for wire gauges from 14AWG to 24AWG.
Weidmuller 1716100000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 508mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 13.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716100000 to view detailed technical specifications.
No datasheet is available for this part.
