
Strip terminal block featuring 2 circuits and 2 positions per level, designed for through-hole mounting with solder termination. This orange, UL94 V-0 rated component offers a 300V voltage rating and a maximum current rating of 10A, accommodating wire gauges from 14AWG to 24AWG. Constructed with a copper alloy contact material and tin plating, it operates within a temperature range of -50°C to 120°C and is RoHS compliant.
Weidmuller 1716120000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 508mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
