The Omnimate LM terminal block from Weidmuller is a single-level, two-position terminal block with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It features a through-hole package type and is designed for use with wire gauges ranging from 14AWG to 24AWG. The terminal block is RoHS compliant and has a tin-plated contact. It can handle currents up to 15A and is suitable for use in applications with voltages up to 300V.
Weidmuller 1716140000 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716140000 to view detailed technical specifications.
No datasheet is available for this part.