Weidmuller 171632 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 171632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.