
10-position, 1-row female socket board connector with screw terminal termination. Features a 5.08mm pitch and right-angle orientation for free-hanging, cable mounting. Rated for 300V and 10A continuous current, with a maximum rating of 15A. Operates within a temperature range of -25°C to 100°C and supports wire gauges from 14AWG to 26AWG. Housing is orange, UL94 V-2 flammability rated, lead-free, and RoHS compliant.
Weidmuller 1716400000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
