13-position, single-row, right-angle terminal block for cable mounting. Features 5.08mm pitch, screw termination, and a 10A current rating with a 300V voltage capacity. Designed for free-hanging applications, this orange, UL94 V-2 flammability rated component accepts wire gauges from 14AWG to 26AWG. It is lead-free and RoHS compliant.
Weidmuller 1716430000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.