14-position, right-angle, cable-mount terminal block with 5.08mm pitch. Features 10A current rating and 300V voltage capacity, utilizing copper alloy contacts and screw termination. Rated UL94 V-0 for flammability, operating between -50°C and 100°C. Housing is orange and lead-free, with a 17.4mm width and accepting wire gauges from 14AWG to 26AWG.
Weidmuller 1716440000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.