Weidmuller 171648 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Steel |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 171648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.