4-position, 1-row female board connector with a 5.08mm pitch. Features a right-angle orientation and screw terminal termination for 14-26 AWG wire. Rated for 300V and 10A continuous current, with a maximum rating of 15A. Constructed with a copper alloy contact material and a black, UL94 V-0 flammability rated housing. This free-hanging, cable-mount socket operates within a temperature range of -50°C to 100°C and is RoHS compliant.
Weidmuller 1716490000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
