
Pluggable terminal block with 5 positions and 5 circuits, featuring a 5.08mm pitch and right-angle orientation. Rated for 300V and 10A, it accepts wire gauges from 14 AWG to 26 AWG. Constructed with a copper alloy contact material and tin plating, this free-hanging, cable-mount component has a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 100°C. The housing is orange, and the unit is RoHS compliant.
Weidmuller 1716500000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1716500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.