General purpose terminal block featuring 2 positions and 2 rows, designed for straight orientation with screw termination. Rated for 400V and a current of 4.2kA, it accommodates wire gauges from 2AWG to 12AWG. Constructed with yellow thermoplastic insulation and a green housing, this component boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a 16mm terminal width, 66mm length, and 50.5mm height, suitable for DIN rail mounting.
Weidmuller 1717740000 technical specifications.
| Approvals | IEC, CE |
| Color | Yellow |
| Current Rating | 4.2kA |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 66mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1717740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.