Weidmuller 1718000000 technical specifications.
| Color | Blue |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1718000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.