This 8-position connector tool from Weidmuller is a single-row device with 8 contacts. It is manufactured with a blue housing and lead-free materials. The tool is not designed for radiation hardening and is not compliant with RoHS regulations. It is available in bulk packaging.
Weidmuller 1718050000 technical specifications.
| Color | Blue |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1718050000 to view detailed technical specifications.
No datasheet is available for this part.