Weidmuller 1718431687 technical specifications.
| Color | Yellow |
| Depth | 2mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.7mm |
| Length | 18mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | TM-I |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1718431687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.