Weidmuller 1718470004 technical specifications.
| Color | Yellow |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.2mm |
| Length | 12mm |
| Material | Polyamide |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1718470004 to view detailed technical specifications.
No datasheet is available for this part.