Weidmuller 1718490001 technical specifications.
| Color | White |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 4.8mm |
| Length | 12mm |
| Material | Polyamide |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1718490001 to view detailed technical specifications.
No datasheet is available for this part.