Weidmuller 1718720000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 32.75mm |
| Material | Nylon |
| Series | Z |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1718720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.