
Weidmuller 1718880000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | No |
| Series | VG |
| Wire/Cable Diameter | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1718880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.