Weidmuller 1718900000 technical specifications.
| Lead Free | Lead Free |
| Material | Brass |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1718900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.