Weidmuller 1718960000 technical specifications.
| Lead Free | Lead Free |
| Material | Brass |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1718960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.