Weidmuller 1719000000 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Brass |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | VG |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.