Weidmuller 1719110000 technical specifications.
| Approvals | CE |
| Body Material | Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamid |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.