Weidmuller 1719200000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Cable |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.