Weidmuller 1719350000 technical specifications.
| Approvals | CE |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Brass |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VP |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.