Weidmuller 1719490000 technical specifications.
| Body Material | Polyethylene |
| Lead Free | Lead Free |
| Material | Polyethylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | GWDR |
| Thickness | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.