Weidmuller 1719550000 technical specifications.
| Body Material | NEOPRENE |
| Lead Free | Lead Free |
| Material | NEOPRENE |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | GWDR |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.