Weidmuller 1719660000 technical specifications.
| Lead Free | Lead Free |
| Material | Polyethylene |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.