
Weidmuller 1719740000 technical specifications.
| Body Material | Polyamide |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 23mm |
| Material | Polyamide |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1719740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.