Weidmuller 1720660000 technical specifications.
| Approvals | UR |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 200mm |
| Material | Polyamide |
| Weight | 0.95g |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1720660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.