Weidmuller 1720680000 technical specifications.
| Approvals | UR |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 750mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.