Weidmuller 1720700000 technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZVQ |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.