Modular terminal block with 2 positions and 2 circuits, featuring straight orientation and clamp termination. Rated for 300V and 6kV, with a current rating of 24A. Constructed with beige thermoplastic insulation, offering a wide operating temperature range of -50°C to 120°C and a UL94 V-0 flammability rating. Compliant with IEC, CSA, CE, UR, and RoHS standards, this lead-free component is designed for DIN rail mounting.
Weidmuller 1720780000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | CLAMP |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.