Modular terminal block featuring 4 positions and 2 levels, designed for straight orientation and ST DIN rail mounting. This component offers a 400V voltage rating and a 24A current rating, accommodating wire gauges from 12AWG to 26AWG with clamp termination. Constructed from beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. RoHS compliant and lead-free, it is approved by IEC, CSA, CE, and UR.
Weidmuller 1720790000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | CLAMP |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.