Modular terminal block with 2 positions and 2 circuits, featuring screw termination for 12-26 AWG wire. This feed-through component operates at 600V and 20A, with a 24A current rating. Constructed from orange thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for DIN rail mounting, it measures 30mm in height, 5.1mm in width, and 35mm in length.
Weidmuller 1720940000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Orange |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.