Weidmuller 1720960000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 24.6mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Thickness | 1.5mm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1720960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.